C4G - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 2.7 mOhms | Straight | - 40 C | + 85 C | C4G | Box | ||||||||
Not Available Online | 3 uF | 850 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.6 mOhms | Straight | - 40 C | + 85 C | C4G | Box |