C4C - Film Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.068 uF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 16.3 mOhms | Straight | - 40 C | + 85 C | C4C | Box |