C4AQ-M - Film Capacitors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQJBU5110M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 11 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 11 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5400M3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLBU5100M1XK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLEW6210M3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 210 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 210 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBU4170M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 1.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNEW5650M3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBW5280M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 28 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 28 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBW5330M3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 33 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOLU4200M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 2 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200 | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.7 mm (1.091 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBU4220M1YJ TTI: Not Assigned KEMET Film Capacitors 1.2k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLU4330M19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5200M3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQEW5550M3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5180M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 18 uF 105C 5% AEC-Q200 | 0In Stock | 18 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQIBU4800M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBU4700M1YJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5330M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 33 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5500M3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOEW5650M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOEW5800M3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 80 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 80 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBU4330M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBU4370M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 3.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5200M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 20 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 20 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBU4400M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBU4660M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 6.6 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 6.6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |