C44A - Film Capacitors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7.5 uF | 1.5 kVDC | Stud Threaded | General Film Capacitors | 630 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
0In Stock | 75 uF | 700 VDC | Stud Threaded | General Film Capacitors | 400 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | 44AJGR5750ZA0J | |||||||||||||
0In Stock | 22 uF | 1.2 kVDC | Stud Threaded | General Film Capacitors | 500 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
0In Stock | 60 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | 44AFGP5600ZA0J | |||||||||||||
0In Stock | 200 uF | 400 VDC | Stud Threaded | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 4 mOhms | 138 mm (5.433 in) | - 40 C | + 85 C | C44A | Bulk | |||||||||||
0In Stock | 40 uF | 600 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 2 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
Mfr: C44AJGP5600ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400VAC 60uF 5% | Not Available Online | 600 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 138 mm (5.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
0In Stock | 1.1 uF | 1.4 kVDC | Stud Threaded | General Film Capacitors | 5 % | - 40 C | + 85 C | C44A | Bulk | |||||||||||||||
0In Stock | 330 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
0In Stock | 15 uF | 600 VDC | Stud Threaded | General Film Capacitors | 330 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
0In Stock | 30 uF | 850 VDC | Stud Threaded | General Film Capacitors | 450 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
Mfr: C44AMGP5400ZB0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450VAC 40uF 5% RES=5mOhms | 0In Stock | 40 uF | 850 VDC | Stud Threaded | General Film Capacitors | 450 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | |||||||||||||
0In Stock | 33 uF | 850 VDC | Stud Threaded | General Film Capacitors | 450 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
Mfr: C44AFF35200ZE0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 20 uF 250 VAC 400 VDC X7R 0.1 L/S =5mm | 0In Stock | 20 uF | 400 VDC | Quick Connect | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 85 C | C44A | Bulk | |||||||||||||
0In Stock | 75 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AFGP5750ZA0J | |||||||
0In Stock | 60 uF | 600 VDC | Stud Threaded | General Film Capacitors | 330 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | ||||||||||||||
0In Stock | 10 uF | 1.5 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
Not Available Online | 22 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | |||||||||||||||
Not Available Online | 220 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | |||||||||||||||
Not Available Online | 30 uF | 700 VDC | Quick Connect | General Film Capacitors | 400 VAC | 5 % | - 40 C | + 85 C | C44A | |||||||||||||||
Mfr: C44AFGP6150ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400VDColts 150uF 5% | Not Available Online | 150 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | 44AFGP6150ZA0J | ||||||||||||
Not Available Online | 40 uF | 400 VDC | 250 VAC | 5 % | - 40 C | + 85 C | C44A | C44AFFP5400ZA0J | ||||||||||||||||
Not Available Online | C44A | |||||||||||||||||||||||
Not Available Online | 22 uF | 850 VDC | 450 VAC | 5 % | - 40 C | + 85 C | C44A |