BLH - Film Capacitors
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLH906K601C114 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 90 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 55 mm (2.165 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH107K601C094 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 53 mm (2.087 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH127K701C164 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85 | 0In Stock | 120 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 80 mm (3.15 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 3 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | Bulk | ||||
Mfr: BLH155K112A032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH405K601A022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 26 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH406K112C114 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 55 mm (2.165 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH406K451C014 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 22 mm (0.866 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 8 mOhms | 43 mm (1.693 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH556K901C114 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 55 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 55 mm (2.165 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 3.4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH606K451C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 60 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 4.5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH156K102B094 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 7.5 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH206K551B084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 20 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 6.5 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH206K601B084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 6 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH225K122A062 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 17 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH335K122A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 3.3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 13.5 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH476K801C084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 47 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH605K122B082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 15.5 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH606K701C084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 4 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH806K901C144 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 80 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 65 mm (2.559 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 3.2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk |