B32652 - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A2471K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47NF 10% 2000V FILM CAP P.P BOXED | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A7273J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 1250volts 5% | Not Available Online | 27 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A1152K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 1.6KV 10% | Not Available Online | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A6273J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 630volts 5% | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A1272K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.6KV 10% | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A0183J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1KV 5% | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 183J189 B32652A183J189 | ||||||||
Mfr: B32652A3154J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 250volts 5% | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32652 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32652J1222J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 700volts 5% | Not Available Online | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32652 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32652A6273K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 630volts 10% | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A1182K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .0018uF 1.6KV 10% | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A1822J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 1.6KV 5% | Not Available Online | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A7123J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 1250volts 5% | Not Available Online | 12 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A7752J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0075uF 1250volt 5% | Not Available Online | 7.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | ||||||||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: B32652A0303J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.003uF 1000volts 5% | Not Available Online | 3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | B32652A 303J289 B32652A303J289 | ||||||||
Mfr: B32652J1332J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 700volts 5% | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | B32652 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32652A6393J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 630volts 5% | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A1182J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 1.6KV 5% | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
0In Stock | 2 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Ammo Pack | ||||||||||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | ||||||||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 104K189 | ||||||
0In Stock | 150 nF | 1.6 kVDC | Radial | Polyester | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | B32652A 154J289 | ||||||||||
0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 333J | ||||||||||
Mfr: B32652A1482J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0048uF 1.6KV 5% | Not Available Online | 4.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk |