B32524 - Film Capacitors
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32524R3226J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22uF 5% 250volt MKT L/S=27.5mm | Not Available Online | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R6225J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 5% 400volt MKT L/S=27.5mm | Not Available Online | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R6225K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 10% 400volt MKT L/S=27.5mm | Not Available Online | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Not Available Online | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32524 | ||||||||
Not Available Online | 470 nF | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | |||||||||||||
Mfr: B32524Q1685J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 100volts 5% | Not Available Online | 6.8 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q8105J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 630volts 5% | Not Available Online | 1 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q8155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 630volts 10% | Not Available Online | 1.5 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | Bulk | ||||||
Mfr: B32524Q3225J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 250volts 5% | Not Available Online | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q6155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 400volts 5% | Not Available Online | 1.5 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R3156M TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 20% 250volt MKT L/S=27.5mm | Not Available Online | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 33 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 336K | ||||
Not Available Online | 1 uF | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | |||||||||||||
Not Available Online | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32524 | ||||||||
Mfr: B32524R3685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm | Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524R106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 106K | ||||
Mfr: B32524R475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 475K | ||||
Mfr: B32524R476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R 476K | ||||
Mfr: B32524Q8155K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 630volts 10% | Not Available Online | 1.5 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q1685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 100volts 10% | Not Available Online | 6.8 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q6105J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 400volts 5% | Not Available Online | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Not Available Online | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32524 | ||||||||
Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | Bulk | |||||||||||
Mfr: B32524Q1106J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 100volts 5% | Not Available Online | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q1336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 100volts 10% | Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk |