B3237 - Film Capacitors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B3237 | |||||||||||||||||||||||
Not Available Online | B3237 | |||||||||||||||||||||||
Not Available Online | 60 uF | Quick Connect | Polypropylene (PP) | 77.5 mm (3.051 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 70 uF | Quick Connect | Polypropylene (PP) | 127.5 mm (5.02 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 100 uF | Terminal Block | Polypropylene (PP) | 142 mm (5.591 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 150 uF | Terminal Block | Polypropylene (PP) | 145 mm (5.709 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 150 uF | Terminal Block | Polypropylene (PP) | 245 mm (9.646 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 60 uF | Quick Connect | Polypropylene (PP) | 137.5 mm (5.413 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 20 uF | Screw | Polypropylene (PP) | 70.5 mm (2.776 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 70 uF | Screw | Polypropylene (PP) | 142.5 mm (5.61 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 80 uF | Screw | Polypropylene (PP) | 132.5 mm (5.217 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 150 uF | Screw | Polypropylene (PP) | 142 mm (5.591 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 500 uF | Screw | Polypropylene (PP) | 245 mm (9.646 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 70 uF | Screw | Polypropylene (PP) | 127 mm (5 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 250 uF | Screw | Polypropylene (PP) | 245 mm (9.646 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 150 uF | Terminal Block | Polypropylene (PP) | 142 mm (5.591 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 30 uF | Quick Connect | Polypropylene (PP) | 77.5 mm (3.051 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 70 uF | Quick Connect | Polypropylene (PP) | 92.5 mm (3.642 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 20 uF | Quick Connect | Polypropylene (PP) | 77.5 mm (3.051 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 20 uF | Quick Connect | Polypropylene (PP) | 77.5 mm (3.051 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Not Available Online | 30 uF | Quick Connect | Polypropylene (PP) | 102.5 mm (4.035 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Mfr: B32371A2207J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 350VAC 200uF 5% Filtercap MKD AC | Not Available Online | 200 uF | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 132.5 mm (5.217 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | Bulk | B32371A2207J50 | |||||||||
Not Available Online | 120 uF | Screw | Polypropylene (PP) | 142.5 mm (5.61 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | ||||||||||||||
Mfr: B32371A3306J030 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 460VAC 30uF 5% Filtercap MKD AC | Not Available Online | 30 uF | Screw | Polypropylene (PP) | 70.5 mm (2.776 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | Bulk | B32371A3306J30 | ||||||||||
Not Available Online | 40 uF | Screw | Polypropylene (PP) | 107.5 mm (4.232 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 |