160 - Film Capacitors
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160225J250P-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 2.2uF 5% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 20 mm (0.787 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160104K100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .1uF 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160564K63D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 63V 10% | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | 160 | Bulk | ||||||||||
Mfr: 160223K1000G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 1kV 10% | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160274J250G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 250V 5% | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160472K1000D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700 pF 630V 0.1 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160123K630D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.012uF 630V 10% | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160154K100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 100V 10% | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160564J400O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 400V 5% | 0In Stock | 560 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160153J1000F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 1000V 5% | 0In Stock | 15 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160224J400L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 400V 5% | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 15 mm (0.591 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160685J63O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 63V 5% | 0In Stock | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160333K1000L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 1kV 10% | 0In Stock | 33 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 15 mm (0.591 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160473J630G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 5% | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160184K250F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.18uF 250V 10% | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160332J1000C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0033uF 1000V 5% | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 5 % | - 55 C | + 125 C | 160 | Bulk | ||||||||||||
Mfr: 160273J630F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.027uF 630V 5% | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105J250N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 5% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160824K400P-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.82uF 400V 10% | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | 160 | Bulk | ||||||||||
Mfr: 160392J1000D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0039uF 1000V 5% | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160224K630N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105J400Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 5% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105K400Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160683J630L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 630V 5% | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 15 mm (0.591 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160124J1000O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.12uF 1kV 5% | 0In Stock | 120 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk |