R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MD2390JEB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2470JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2470JEB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 220 nF | 160 VDC | 15 mm (0.591 in) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 220 nF | 160 VDC | 15 mm (0.591 in) | General Film Capacitors | 90 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 220 nF | 160 VDC | 15 mm (0.591 in) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75GI3270JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 160VV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD2180AAB0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD2270JEA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MF2560AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 400V | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75MF2680JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75QI2330JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U00 VDV | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75IR4220505EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2uF/ 50VDV | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75MR4150AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5uF/ 400VV | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | |||||||
Mfr: R75PR4100453EM TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1uF/20VDC/2V | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | |||||||
Mfr: R75RR3100AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF/ 250VV | Not Available Online | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | |||||||
Not Available Online | 470 nF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75II3220JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II32704040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250VV | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GF32205030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GF3220CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PD18205040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD1820JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD210040B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 630VV | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD21005040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk |