SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/63/10 BP330 | |||||||
Mfr: SMDTD02100TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .01uF 20% MAX REFLOW 230C | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/100/20 BP330 | ||||||
Mfr: SMDTF02100KB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 5% MAX REFLOW 220C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.01/250/5 BP330 | ||||||||||||
Mfr: SMDTF02150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 10% MAX REFLOW 230C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/250/10 BP330 | ||||||
Mfr: SMDTF02150QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 10% MAX REFLOW 230C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/250/10 BP330 | ||||||
Mfr: SMDTF02150QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 20% MAX REFLOW 230C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/250/20 BP330 | ||||||
0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.047/250/10 BP330 | |||||||
0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.047/250/20 BP330 | |||||||
Mfr: SMDTF03100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.1/250/10 BP330 | ||||||
Mfr: SMDTF03220VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 20% MAX REFLOW 230C | 0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.22/250/20 BP330 | ||||||
Mfr: SMDTF03220QB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 5% MAX REFLOW 230C | 0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.22/250/5 BP330 | ||||||||||||
Mfr: SMDTG02220VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .022uF 20% MAX REFLOW 230C | 0In Stock | 0.022 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.022/400/20 BP330 | ||||||
0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.33/250/20 BP330 | |||||||
Mfr: SMDIC02100KA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .01uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS1812-0.01/63/10 BP330 | ||||||
0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.033/63/10 BP330 | |||||||
0In Stock | 0.15 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.15/400/10 BP330 | |||||||
0In Stock | 0.022 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.022/630/20 BP330 | |||||||
Mfr: SMDTJ02330XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.033 uF 630 VDC 0.2 | 0In Stock | 0.033 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.033/630/20 BP330 | ||||||
Mfr: SMDIC03100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF MAX REFLOW 250/C | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.1/63/20 BP330 | ||||||
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.15/63/20 BP330 | |||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.22/63/20 BP330 | |||||||
Mfr: SMDIC03330TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33uF 20% 63V 7.2x6.1x5 | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.33/63/20 BP330 | ||||||
0In Stock | 0.015 uF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.015/1000/20 BP330 | |||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/100/20 BP330 | |||||||
Mfr: SMDID02220KA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .022uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS1812-0.022/100/10 BP330 |