• Film Capacitors

SMD-PPS - Film Capacitors

678 Results
678 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMDIF02150Y100KQ00
TTI: Not Assigned
WIMA
Availability:

Not Available Online

Film Capacitors 250V .015uF 10% TOL MAX REFLOW 250/C

Not Available Online

Call
or
View Details
Call to Verify
15 nF
250 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
5.7 mm (0.224 in)
5.1 mm (0.201 in)
SMD Film Capacitors
160 VAC
10 %
2 Pin
3.5 mm (0.138 in)
2220 (5750 metric)
- 55 C
+ 140 C
SMD-PPS
Blister Pack
SMD-PPS2220-0.015/250/10
BP330
Datasheet
Mfr: SMDIC03220X200KP00
TTI: Not Assigned
WIMA
Availability:

Not Available Online

Film Capacitors 63V .22uF 10% 1812

Not Available Online

Call
or
View Details
Call to Verify
220 nF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
4.8 mm (0.189 in)
3.3 mm (0.13 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
4 mm (0.157 in)
1812
- 55 C
+ 140 C
SMD-PPS
Blister Pack
Datasheet
Mfr: SMDIC04100T200KS00
TTI: Not Assigned
WIMA
Availability:

Not Available Online

Film Capacitors 63V 1uF 10% MAX REFLOW 250C

Not Available Online

Call
or
View Details
Call to Verify
1 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
5 mm (0.197 in)
2824 (7260 metric)
- 55 C
+ 140 C
SMD-PPS
Bulk
  • ...
  • 25
  • 26
  • 27
  • 28