R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MD2180DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 400V | Not Available Online | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 330 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75MD22204040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75MD2220JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QN3220CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 1000V | Not Available Online | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75UI1680CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75UI1680GY30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75UI1680JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RN3120DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 1250V | Not Available Online | 120 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75PN3100JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30VV | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PN3100JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30VV | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UN2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U00 VDV | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75UN23305030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 200V | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | General Film Capacitors | 5 % | + 105 C | R75 | |||||||||||||||||||
Mfr: R75QD0470JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 P00 VDV | Not Available Online | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD23905030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75QD1100DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P00 VDV | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75GD3180AAA0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 160VV | Not Available Online | 180 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD3180DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 160VV | Not Available Online | 180 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75GD3180JEA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 160VV | Not Available Online | 180 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD322040A0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75GD322050A0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75GD322050A0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75GD3220JEA0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GF28204000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 160V | Not Available Online | 82 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |