R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 60EF3330JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330000 pF 100 V | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EF3330JH6AK | |||||
Mfr: 60EI3470CD30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 100 V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EI3470CD30K | |||||
Mfr: 60EI4180JF30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.8 uF 100VDC | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | Bulk | R60EI4180JF30J | ||||||||
Mfr: 60EN4470JP30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 uF 100VDC | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EN4470JP30K | |||||
Mfr: 60EN4680DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 uF 100 VDC | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60EN4680DQ30K | |||||
Mfr: 60GI34705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 160 V | Not Available Online | 470 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60GI34705030J | |||||
Mfr: 60GR4560JY40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5.6 uF 160 VDC | Not Available Online | 5.6 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | Tray | R60GR4560JY40J | ||||||||
Mfr: 60IR5330AA00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33 uF 250VDC | Not Available Online | 33 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | Tray | R60IR5330AA00M | |||||
Mfr: 60PR4150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500000 pF 630 V | Not Available Online | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60PR4150AA30K | |||||
Mfr: R60DF3470DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DF4330JH6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Not Available Online | 220 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | |||||||
Mfr: R60GF3220JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160VV | Not Available Online | 220 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DI4470DQL0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 440.UF 63.0V | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DI4470JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 UF 3VV | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DI4470JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 UF 3VV | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DN43304030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 63 VDC | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DN43305030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 63 VDC | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DN4470DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 UF 3VV | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60EF3330406AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100VV | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EF3330506AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100VV | Not Available Online | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EF3330CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100VV | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60EF3470JE6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100VV | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF11505001J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 1000V | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1150CK01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 1000V | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel |