MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 10uF 10% LS 22.5mm | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 55 C | + 100 C | MMK | Reel | F601DM106K063L | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1uF 10% LS 5mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 55 C | + 100 C | MMK | Ammo Pack | F601JQ105K063RV021 | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 10% LS 5mm | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 55 C | + 100 C | MMK | Ammo Pack | F601JF224K063RV021 | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.01uF 5% LS 7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | MMK | Bulk | F601KE103J250C | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 6800pF 5% LS 7.5mm | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE682J100C | ||||||||
Mfr: MMK5124K400J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.12uF 10% LS 5mm | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU124K400C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 4.7uF 10% LS 37.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF475K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 2200pF 10% LS 5mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ222K1K0K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.033uF 10% LS 5mm | 0In Stock | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF333K050R | ||||||
Mfr: MMK5564J100J05L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.56uF 5% LS 5mm | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601JT564J100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.047uF 20% LS 5mm | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF473M063K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 5% LS 5mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Reel | F601JQ474J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.39uF 5% LS 5mm | 0In Stock | 390 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF394J050R | ||||||
Mfr: MMK5225J50J04L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 2.2uF 5% LS 5mm | 0In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | F601JQ225J050C | ||||||
Mfr: MMK5225M63J06L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 2.2uF 20% LS 5mm | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU225M063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.27uF 5% LS 5mm | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Reel | F601JL274J100K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 3300pF 5% LS 5mm | 0In Stock | 3.3 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF332J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.047uF 10% LS 5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF473K100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2.2uF 10% LS 22.5mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 5% LS 15mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Bulk | F601BE474J250C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 10uF 5% LS 37.5mm | Not Available Online | 10 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | - 55 C | + 100 C | MMK | Tray | F601RP106J400C | ||||||
Mfr: MMK5124J400J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.12uF 5% LS 5mm | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU124J400C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 1.8uF 20% LS 37.5mm | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF185M400C | ||||||
Mfr: MMK5183J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.018uF 5% LS 5mm | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF183J100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2700pF 10% LS 5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF272K100R |