F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611JQ185M050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 1.8uF 20% LS=5mm | Not Available Online | 1.8 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 30 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FI475M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 4.7uF 20% LS=27.5mm | Not Available Online | 4.7 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 200 VAC | 20 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FR476M063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 47uF 20% LS=27.5mm | Not Available Online | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | DC Link Film Capacitors | 40 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JQ225J050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.20UF 50.0V | Not Available Online | 2.2 uF | 50 VDC | 5 mm (0.197 in) | 30 VAC | 5 % | - 55 C | + 105 C | F611 | Bulk | |||||||||||||
Mfr: F611JU605M050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 6uF 20% LS=5mm | Not Available Online | 6 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 30 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JM125M050R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 1.2uF 20% LS=5mm | Not Available Online | 1.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | DC Link Film Capacitors | 30 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JT275K050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.7uF 10% LS=5mm | Not Available Online | 2.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JF334J050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.33uF 5% LS=5mm | Not Available Online | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611FR275M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.7uF 20% LS=27.5mm | Not Available Online | 2.7 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JQ185K050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 1.8uF 10% LS=5mm | Not Available Online | 1.8 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JT275K050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.7uF 10% LS=5mm | Not Available Online | 2.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JF474J050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47uF 5% LS=5mm | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611FS476J100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47.0UF 100V | Not Available Online | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 63 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611JT275J050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.7uF 5% LS=5mm | Not Available Online | 2.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG103J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% LS=10mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG103M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 20% LS=10mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611AG222J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 5% LS=10mm | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611AG332J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3300pF 5% LS=10mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG392J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 5% LS=10mm | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG682J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 5% LS=10mm | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611AG122J1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1200pF 5% LS=10mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BS124M1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.12uF 20% LS=15mm | Not Available Online | 120 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BY154K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 10% LS=15mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BY184K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.18uF 10% LS=15mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611FS155M1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.5uF 20% LS=27.5mm | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | F611 | Bulk |