ECQE(F) - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E12224KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.22uF 10% MPET L/S=27.5mm | Not Available Online | 220 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 26.5 mm (1.043 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4224KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.22uF 10% MPET L/S=10mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 5% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 7.9 mm (0.311 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4274KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.27uF 10% MPET L/S=5mm | Not Available Online | 270 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6154JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.15uF 5% MPET L/S=15mm | Not Available Online | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6474JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPET L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10224KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.22uF 10% MPET L/S=22.5mm | Not Available Online | 220 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12224KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.22uF 10% MPET L/S=5mm | Not Available Online | 220 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 31.5 mm (1.24 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1565JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 5.6uF 5% MPET L/S=15mm | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.3 mm (0.327 in) | General Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1825JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 8.2uF 5% MPET L/S=15mm | Not Available Online | 8.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10123JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.012uF 5% MPET L/S=12.5mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10823JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.082uF 5% MPET L/S=17.5mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12683KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.068uF 10% MPET L/S=22.5mm | 0In Stock | 68 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 10% MPET L/S=5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2333KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2334KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E12823KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.082uF 10% MPET L/S=22.5mm | Not Available Online | 82 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2684JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2684KFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.68uF 5% MPET L/S=15mm | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E6183JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 5% MPET L/S=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2125JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=10mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4223KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4224KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.22uF 10% MPET L/S=5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4273KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 10% MPET L/S=5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel |