BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238302104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238302104 | |||||||
Mfr: BFC238304364 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .36uF 5% 250volts | 0In Stock | 360 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238304364 | ||||||||
Mfr: BFC238304564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 250volts | 0In Stock | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238304564 | ||||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238330103 | ||||||||
Mfr: BFC238352302 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .003uF 5% 1600volts 3NF | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352302 | ||||||||||
Mfr: BFC238324104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238324104 | ||||||||
Mfr: BFC238300154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238300154 | ||||||||
Mfr: BFC238300304 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .3uF 5% 250volts | 0In Stock | 300 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238300304 | ||||||||
Mfr: BFC238300624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 250volts | 0In Stock | 620 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238300624 | |||||
Mfr: BFC238304115 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.1uF 5% 250volts | 0In Stock | 1.1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238304115 | ||||||||
Mfr: BFC238304124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 250volts | 0In Stock | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238304124 | ||||||||
Mfr: BFC238304125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.2uF 5% 250volts | 0In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238304125 | ||||||||
Mfr: BFC238304165 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.6uF 5% 250volts | 0In Stock | 1.6 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238304165 | ||||||||
Mfr: BFC238304434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 430 nF | 0In Stock | 430 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 116.5 mm (4.587 in) | - 55 C | + 105 C | BFC2383 | 222238304434 | ||||||||
Mfr: BFC238304474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 250volts | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238304474 | ||||||||
Mfr: BFC238304514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 250volts | 0In Stock | 510 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | 222238304514 | ||||||
Mfr: BFC238310364 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .36uF 5% 400volts | 0In Stock | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238310364 | ||||||||
Mfr: BFC238310624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 400volts | 0In Stock | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238310624 | ||||||||
Mfr: BFC238310914 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .91uF 5% 400volts | 0In Stock | 910 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238310914 | ||||||||
Mfr: BFC238320363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 630volts | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238320363 | ||||||||
Mfr: BFC238320393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320393 | |||||||
Mfr: BFC238320513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 630volts | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238320513 | ||||||||
Mfr: BFC238321124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 630volts | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238321124 | ||||||||
Mfr: BFC238321303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 630volts | 0In Stock | 30 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238321303 | ||||||||
Mfr: BFC238321363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 630volts | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238321363 |