B3265* - MKP General Purpose - Film Capacitors
787 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||
Mfr: B32653A4474J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 22.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32656G5505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5uF 10% 750V MKP AEC-Q200 | 0In Stock | 5 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656G5505K | ||||||||
0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A1562J | |||||||||
Mfr: B32653A8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 22nF 5% MKT BOX LS 22.5mm | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 1 kVAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A8223J | ||||
Mfr: B32654A7684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 33NF 5% 2000Vdc LS 22.5mm | 0In Stock | 680 nF | 1.25 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A7684K | ||||
Mfr: B32656T1154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1300VDC 0.15uF 10% MKT BOX LS 37.5mm | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T1154K | ||||
Mfr: B32656T7394K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1250VDC 0.39uF 10% MKT BOX LS 37.5mm | Not Available Online | 390 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T7394K | ||||
Mfr: B32653A0564K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.56uF 10% 1000Vdc MKP BOX, LS 22.5MM | 0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 29.5 mm (1.161 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A564K | ||||
Mfr: B32652A7183J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 10NF 20% 530Vac LS 15mm | 0In Stock | 18 nF | 250 VDC | Wire | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7183J | ||||||||
Mfr: B32653A4125J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2UF 5% 400V FILM CAP MKP BOXED | 0In Stock | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4125J | ||||||||
0In Stock | 4.7 uF | 250 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A3475K | |||||
Mfr: B32652A0124J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.12uF 5% 1000V MKP AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A124J | ||||
0In Stock | 6.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1692J | |||||||||
0In Stock | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2122J | |||||||||
0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2182J | |||||||||
0In Stock | 86 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4863K | |||||||||
0In Stock | 8.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7822K | |||||||||
0In Stock | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A3564J | |||||||||
0In Stock | 620 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A3624J | |||||||||
0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A563J | |||||||||
0In Stock | 15 mm (0.591 in) | 2 Pin | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||||||||||||
0In Stock | 7.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A1792J | |||||||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2102K |