SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC02220TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .022uF 20% MAX REFLOW 230C | 0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.022/63/20 BP330 | ||||||
Mfr: SMDTF03470VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .47uF 10% MAX REFLOW 230C | 0In Stock | 0.47 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.47/250/10 BP330 | ||||||
Mfr: SMDTD04100VA00JT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 5% MAX REFLOW 240C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-1/100/5 BP330 | ||||||||||||
Mfr: SMDTD04100VA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 240C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-1/100/20 BP330 | ||||||||||||
Mfr: SMDTD04150VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1.5uF 10% MAX REFLOW 230C | 0In Stock | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1.5/100/10 BP330 | ||||||
Mfr: SMDTC03150QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .15uF 5% MAX REFLOW 230C | 0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | SMD-PET | Reel | SMD-PET2220-.15/63/5 BP330 | ||||||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.22/63/20 BP330 | |||||||
Mfr: SMDTF03100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.1/250/10 BP330 | ||||||
0In Stock | 0.15 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.15/250/20 BP330 | |||||||
Mfr: SMDTG03100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .1uF 20% MAX REFLOW 230C | 0In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.1/400/20 BP330 | ||||||
Mfr: SMDTJ03150YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 Volts .15uF 20% MAX REFLOW 250C | 0In Stock | 0.15 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.15/630/5 BP330 | ||||||
0In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.033/100/10 BP330 | |||||||
0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.068/100/20 BP330 | |||||||
Mfr: SMDID03220TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.22/100/5 BP330 | ||||||
Mfr: SMDIF02330TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.033/250/10 BP330 | ||||||
0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.022/63/10 BP330 | |||||||
Mfr: SMDTC02470TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .047uF 20% MAX REFLOW 230C | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.047/63/20 BP330 | ||||||
0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.047/63/10 BP330 | |||||||
0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.1/100/20 BP330 | |||||||
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.15/100/10 BP330 | |||||||
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.15/100/20 BP330 | |||||||
Mfr: SMDTD03220QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 5% MAX REFLOW 230C | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.22/100/5 BP330 | ||||||||||||
0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.47/100/20 BP330 | |||||||
Mfr: SMDTD04220XA00JT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 5% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-2.2/100/5 BP330 | ||||||||||||
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET2824-.15/63/20 BP330 |