F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KG123M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.012uF 20% LS=7.5mm | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611BY154M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 20% LS=15mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KM473J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KM683J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .068UF 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RC276M250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 27.0UF 250V | Not Available Online | 27 uF | 250 VDC | 37.5 mm (1.476 in) | 160 VAC | 20 % | - 55 C | + 105 C | F611 | Bulk | |||||||||||||
Mfr: F611RD336J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33.0UF 250V | Not Available Online | 33 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611RF824K1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.82uF 10% LS=37.5mm | Not Available Online | 820 nF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BS124K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.12uF 10% LS=15mm | Not Available Online | 120 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BP104M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.1uF 20% LS=15mm | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | F611 | Reel | ||||||||||
Mfr: F611BP823J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.082uF 5% LS=15mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | F611 | Bulk | ||||||||||
Mfr: F611KE272M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2700pF 20% LS=7.5mm | Not Available Online | 2.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KE332K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3300pF 10% LS=7.5mm | Not Available Online | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE392K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3900pF 10% LS=7.5mm | Not Available Online | 3.9 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611RC276J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 27.0UF 250V | Not Available Online | 27 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611RD686M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 68uF 20% LS=37.5mm | Not Available Online | 68 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RF226M160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 22uF 20% LS=37.5mm | Not Available Online | 22 uF | 160 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BB822K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 10% LS=15mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611DB683K1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 10% LS=22.5mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DH184J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611DI154K1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 10% LS=22.5mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DP334J1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.33uF 5% LS=22.5mm | Not Available Online | 330 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DU394K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.39uF 10% LS=22.5mm | Not Available Online | 390 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611DU394M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.39uF 20% LS=22.5mm | Not Available Online | 390 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611FC474J1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .470UF 1000V | Not Available Online | 470 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611AG123K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 10% LS=10mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |