BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238351682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 1600volts | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351682 | |||||||||||
Mfr: BFC238351753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 1600volts | 0In Stock | 75 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351753 | |||||||||||
Mfr: BFC238352203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352203 | ||||||||||
Mfr: BFC238352333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352333 | ||||||||||
Mfr: BFC238352392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 1600volts | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352392 | ||||||||||
Mfr: BFC238352752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 1600volts | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352752 | ||||||||||
Mfr: BFC238352822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 1600volts | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352822 | ||||||||||
Mfr: BFC238352912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1600volts | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352912 | ||||||||||
Mfr: BFC238371163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 2500volts | 0In Stock | 16 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371163 | |||||||||||
Mfr: BFC238371183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 2500volts | 0In Stock | 18 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371183 | |||||||||||
Mfr: BFC238374153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 2500volts | 0In Stock | 15 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238374153 | |||||||||||
Mfr: BFC238321514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 630volts | 0In Stock | 510 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238321514 | ||||||||
Mfr: BFC238342273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1400volts | 0In Stock | 27 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342273 | |||||||
Mfr: BFC238342822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 1400volts | 0In Stock | 8.2 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342822 | |||||||
Mfr: BFC238354154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1600volts | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354154 | |||||||||||
Mfr: BFC238354183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 1600volts | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354183 | |||||||||||
Mfr: BFC238354432 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0043uF 5% 1600volts | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354432 | |||||||||||
Mfr: BFC238354513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1600volts | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354513 | |||||||||||
Mfr: BFC238354563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1600volts | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354563 | |||||||||||
Mfr: BFC238354622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0062uF 5% 1600volts | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354622 | |||||||||||
Mfr: BFC238333433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 1000volts | 0In Stock | 43 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333433 | |||||||
Mfr: BFC238334104 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .1uF 5% 1000volts | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238334104 | |||||||
Mfr: BFC238334183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 1000volts | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238334183 | ||||||||
Mfr: BFC238324105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 630volts | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238324105 | ||||||||
Mfr: BFC238324394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 390 nF | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238324394 |