Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104M06QC47 TTI: 104M06QC47 Knowles / Illinois Capacitor Availability: 1,772In StockFilm Capacitors 0.1uF 250V 47 Ohm Quencharc | 1,772In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | |||||
Mfr: R586W418050T0K TTI: R586W418050T0K KEMET Availability: 58In Stock116 On Order Expected 13-Oct-26 Film Capacitors 600 VAC 1.8 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 58In Stock116 On Order Expected 13-Oct-26 | 1.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | |||||
Mfr: ECQ-E10104KF TTI: ECQ-E10104KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 1.0kV 0.10uF 10% MPET L/S=17.5mm | 1,000In Stock | 100 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-HC3F103JD TTI: ECW-HC3F103JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 1,000In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | |||||||
Mfr: ECW-FE2W684K TTI: ECW-FE2W684K Panasonic Industry Availability: 1,500In StockFilm Capacitors 0.68uF 450VDC 10% MPP L/S=15mm | 1,500In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FG60106JA TTI: ECW-FG60106JA Panasonic Industry Availability: 150In StockFilm Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 | 150In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: ALH685K251A082 TTI: ALH685K251A082 Knowles / Illinois Capacitor Availability: 140In StockFilm Capacitors 6.8uF 250Vac 32x37x22mm LS=27.5 | 140In Stock | 6.8 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 37 mm (1.457 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.9 mOhms | 22 mm (0.866 in) | 37 mm x 32 mm x 22 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | ||||
Mfr: ECQ-E1335JF TTI: ECQ-E1335JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 3.3uF 5% MPET L/S=15mm | 1,000In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-F2565JA TTI: ECW-F2565JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 5.6uF 250VDC 5% MPP L/S=20mm | 1,000In Stock | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECQ-E2106JF TTI: ECQ-E2106JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm | 1,000In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 5 % | 2 Pin | 25.8 mm (1.016 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2334JF TTI: ECQ-E2334JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.33uF 5% MPET L/S=10mm | 1,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-HA3C223J TTI: ECW-HA3C223J Panasonic Industry Availability: 800In StockFilm Capacitors 1.6kV 0.022uF 5% MPP L/S=17.5mm | 800In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
Mfr: ECQ-E6333JF TTI: ECQ-E6333JF Panasonic Industry Availability: 2,000In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 2,000In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: R75MI33305040J TTI: R75MI33305040J KEMET Availability: 1,500In StockFilm Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 1,500In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: ECW-FD2W684JC TTI: ECW-FD2W684JC Panasonic Industry Availability: 1,000In StockFilm Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead | 1,000In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.7 mm (0.264 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: C4AQJBU4330M1WJ TTI: C4AQJBU4330M1WJ KEMET Availability: 768In StockFilm Capacitors 700V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 768In Stock | 3.3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: ECW-H8202JV TTI: ECW-H8202JV Panasonic Industry Availability: 200In StockFilm Capacitors 0.002uF 800VDC 5% MPP L/S=15mm | 200In Stock | 2 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | |||||||
Mfr: F601JF104J050C TTI: MMK5104J50J01L4BULK KEMET Availability: 6,000In StockFilm Capacitors 50volts 0.1uF 5% LS 5mm | 6,000In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104J050C | |||||
Mfr: ECQ-E6273KF TTI: ECQ-E6273KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=10mm | 1,000In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: R53BR41005000K TTI: R53BR41005000K KEMET Availability: 288In Stock576 On Order Expected 03-Dec-26 Film Capacitors 350VAC 800Volts 1uF THB Grd IIB AECQ2 | 288In Stock576 On Order Expected 03-Dec-26 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: B32033B4154K000 TTI: B32033B4154K000 TDK Availability: 450In StockFilm Capacitors 350VAC 0.15uF 10% L/S=22.5mm AEC-Q200 | 450In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Safety Film Capacitors | 350 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | + 110 C | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033B4154K | |||||
Mfr: ECW-F4683JL TTI: ECW-F4683JL Panasonic Industry Availability: 4,000In StockFilm Capacitors .068uF 400V 5% MPP L/S=10mm | 4,000In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F4223HL TTI: ECW-F4223HL Panasonic Industry Availability: 2,000In StockFilm Capacitors 400VDC 0.022uF 3% MPP L/S=10mm | 2,000In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECQ-E2473JB TTI: ECQ-E2473JB Panasonic Industry Availability: 1,500In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 1,500In Stock | 47 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2223KB3 TTI: ECQ-E2223KB3 Panasonic Industry Availability: 6,000In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=5mm | 6,000In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Ammo Pack |