SMD-PPS - Film Capacitors
678 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | SMD-PPS2824-0.068/250/5 BP330 | ||||||||
Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | SMD-PPS1812-0.01/63/5 BP330 | ||||||||
Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | SMD-PPS2824-0.33/63/5 BP330 | ||||||||
Mfr: SMDIC02220X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 5% TOL MAX REFLOW 250/C | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.022/63/5 BP330 | ||||||
Mfr: SMDIF02470T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .047uF 5% TOL MAX REFLOW 250/C | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.047/250/5 BP330 | ||||||
Mfr: SMDID03100T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 20% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.1/100/20 BP330 | ||||||
Mfr: SMDIC03100Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 20% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.1/63/20 BP330 | ||||||
Mfr: SMDIC02150X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 20% TOL MAX REFLOW 250/C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/63/20 BP330 | ||||||
Mfr: SMDIC03100Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 5% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.1/63/5 BP330 | ||||||
Mfr: SMDID02330Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .033uF 20% TOL MAX REFLOW 250/C | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.033/100/20 BP330 | ||||||
Mfr: SMDIC02330X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 20% TOL MAX REFLOW 250/C | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.033/63/20 BP330 | ||||||
Mfr: SMDIC02470Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 20% TOL MAX REFLOW 250/C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.047/63/20 BP330 | ||||||
Mfr: SMDIC03470T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 20% TOL MAX REFLOW 250/C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.47/63/20 BP330 | ||||||
Mfr: SMDID02680Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .068uF 5% TOL MAX REFLOW 250/C | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.068/100/5 BP330 | ||||||
Mfr: SMDIF03100T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .1uF 20% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.1/250/20 BP330 | ||||||
Mfr: SMDID02680Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .068uF 10% TOL MAX REFLOW 250/C | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.068/100/10 BP330 | ||||||
Mfr: SMDIC02150X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 5% TOL MAX REFLOW 250/C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/63/5 BP330 | ||||||
Mfr: SMDIC03100Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.1/63/10 BP330 | ||||||
Mfr: SMDIC02220Y100KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 10% 2220 | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDIC03100X100KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 10% MAX REFLOW 250C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: PPS6054-.033/1KV/20T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .033uF 1K Volts 20% | Not Available Online | 33 nF | 1 kVDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIF02470T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .047uF 20% TOL MAX REFLOW 250/C | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.047/250/20 BP330 | ||||||
Mfr: SMDID03330T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .33uF 20% TOL MAX REFLOW 250/C | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.33/100/20 BP330 | ||||||
Mfr: SMDID02150X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .015uF 20% TOL MAX REFLOW 250/C | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/100/20 BP330 | ||||||
Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | SMD-PPS1812-0.022/63/5 BP330 |