SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD02470KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .047uF 20% MAX REFLOW 220C | 0In Stock | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/100/20 BP330 | ||||||
Mfr: SMDTD02680TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .068uF 10% MAX REFLOW 230C | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.068/100/10 BP330 | ||||||
Mfr: SMDIF02100QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.01/250/5 BP330 | ||||||
Mfr: SMDIF02150QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.015/250/5 BP330 | ||||||
0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.033/250/20 BP330 | |||||||
Mfr: SMDTC02100KA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .01uF 5% MAX REFLOW 220C | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.01/63/5 BP330 | ||||||||||||
Mfr: SMDTC02100KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .01uF 20% MAX REFLOW 220C | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/63/20 BP330 | ||||||
Mfr: SMDTC02100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 20% | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.01/63/20 BP330 | ||||||
0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.022/63/10 BP330 | |||||||
0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.022/63/20 BP330 | |||||||
0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.033/63/10 BP330 | |||||||
0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.033/63/20 BP330 | |||||||
0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.033/63/20 BP330 | |||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.068/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.068/63/20 BP330 | |||||||
Mfr: SMDTD03100QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 5% MAX REFLOW 230C | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.1/100/5 BP330 | ||||||||||||
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/100/10 BP330 | |||||||
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/100/20 BP330 | |||||||
Mfr: SMDTD03470TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 5% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.47/100/5 BP330 | ||||||||||||
Mfr: SMDTD03470QB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 10% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.47/100/10 BP330 | ||||||
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.15/63/10 BP330 | |||||||
Mfr: SMDTC03330QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 5% MAX REFLOW 230C | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.33/63/5 BP330 | ||||||||||||
Mfr: SMDTC04150VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1.5uF 20% MAX REFLOW 230C | 0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1.5/63/20 BP330 | ||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.015/100/20 BP330 | |||||||
Mfr: SMDTF02100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% MAX REFLOW 230C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/250/10 BP330 |