Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237321474 TTI: BFC237321474 Vishay / BC Components Availability: 1,000In StockFilm Capacitors .47uF 10% 100volts | 1,000In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | BFC2373 | Bulk | 2222-373-21474 | |||||||||
Mfr: ECW-HA3C473J TTI: ECW-HA3C473J Panasonic Industry Availability: 400In StockFilm Capacitors 1.6kV 0.047uF 5% MPP L/S=17.5mm | 400In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 13.4 mm (0.528 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
Mfr: 105PMB850KSP2 TTI: 105PMB850KSP2 Knowles / Illinois Capacitor Availability: 924In StockFilm Capacitors 1uF 850V 10% | 924In Stock | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | - 40 C | + 100 C | PMB | Bulk | ||||||||
Mfr: 104MPW160K TTI: 104MPW160K Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 0.1uF 160V 10% | 200In Stock | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | ||||||||||
Mfr: 333MMR630K TTI: 333MMR630K Knowles / Illinois Capacitor Availability: 3,000In StockFilm Capacitors 0.033uF 10% tol FILM | 3,000In Stock | 33 nF | 630 VDC | Radial | Polyester | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 11.9 mm (0.469 in) | - 40 C | + 105 C | MMR | Bulk | |||||||||
Mfr: 224MWR250K TTI: 224MWR250K Knowles / Illinois Capacitor Availability: 3,000In StockFilm Capacitors 0.22uF 250V 10% | 3,000In Stock | 220 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 106MWR250K TTI: 106MWR250K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 10uF 250V 10% | 800In Stock | 10 uF | 250 VDC | Axial | Polyester | 46.5 mm (1.831 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 474MMR400K TTI: 474MMR400K Knowles / Illinois Capacitor Availability: 7,800In StockFilm Capacitors 0.47uF 400V 10% | 7,800In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 18.5 mm x 7.8 mm x 17 mm | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: ECW-H12472JV TTI: ECW-H12472JV Panasonic Industry Availability: 1,510In StockFilm Capacitors .0047uF 1.25kV 5% MPP L/S=15mm | 1,510In Stock | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: 150104K400EC TTI: 150104K400EC Knowles / Illinois Capacitor Availability: 600In Stock3,000 On Order Expected 10-Dec-26 Film Capacitors 400V .1uF 10% | 600In Stock3,000 On Order Expected 10-Dec-26 | 100 nF | 400 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | ||||||||||
Mfr: ECH-U1H333JX5 TTI: ECH-U1H333JX5 Panasonic Industry Availability: 2,000In Stock8,000 On Order Expected 24-Aug-26 Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | 2,000In Stock8,000 On Order Expected 24-Aug-26 | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H471JX5 TTI: ECH-U1H471JX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 470pF 50VDC 5% PPS FILM 0805 | 12,000In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H682JX5 TTI: ECH-U1H682JX5 Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 18-Sep-26 Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 18-Sep-26 | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E6683KF TTI: ECQ-E6683KF Panasonic Industry Availability: 13,700In StockFilm Capacitors 630VDC 0.068uF 10% MPET L/S=15mm | 13,700In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1C823GX5 TTI: ECH-U1C823GX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.082uF 16VDC 2% PPS FILM 1210 | 4,000In Stock | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C683JX5 TTI: ECH-U1C683JX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.068uF 16VDC 5% PPS FILM 1210 | 4,000In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E2155KF TTI: ECQ-E2155KF Panasonic Industry Availability: 900In Stock2,400 On Order Expected 15-Oct-26 Film Capacitors 250VDC 1.5uF 10% MPET L/S=15mm | 900In Stock2,400 On Order Expected 15-Oct-26 | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.8 mm (0.661 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: BFC237042103 TTI: BFC237042103 Vishay / BC Components Availability: 8,334In StockFilm Capacitors .01uF 5% 250volts | 8,334In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042103 | |||||
89In Stock | 100 nF | 600 VDC | Radial | Polyester | 24.6 mm (0.969 in) | 30.5 mm (1.201 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm x 30.5 mm | Inside Kink | - 40 C | + 85 C | PS | Bulk | ||||||||
Mfr: 715P15256JD3 TTI: 715P15256JD3 Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 600V 1500pF ORANGE DROP | 300In Stock | 1.5 nF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: MKS4C051006B00KSSD TTI: MKS4C051006B00KSSD WIMA Availability: 320In StockFilm Capacitors 10 uF 63 VDC 10% | 320In Stock | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: 715P68256JD3 TTI: 715P68256JD3 Knowles / Illinois Capacitor Availability: 700In StockFilm Capacitors 600V 6800pF ORANGE DROP | 700In Stock | 6.8 nF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P10454LD3 TTI: 715P10454LD3 Knowles / Illinois Capacitor Availability: 400In StockFilm Capacitors 400V 100nF ORANGE DROP | 400In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 104M06QC47 TTI: 104M06QC47 Knowles / Illinois Capacitor Availability: 1,772In StockFilm Capacitors 0.1uF 250V 47 Ohm Quencharc | 1,772In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | |||||
Mfr: R586W418050T0K TTI: R586W418050T0K KEMET Availability: 58In Stock116 On Order Expected 13-Oct-26 Film Capacitors 600 VAC 1.8 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 58In Stock116 On Order Expected 13-Oct-26 | 1.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk |