SMD-PPS - Film Capacitors
678 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDIC02220X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 20% TOL MAX REFLOW 250/C | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.022/63/20 BP330 | ||||||
Mfr: SMDIC02680Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 20% TOL MAX REFLOW 250/C | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.068/63/20 BP330 | ||||||
Mfr: SMDID03100T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 10% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.1/100/10 BP330 | ||||||
Mfr: SMDID02470Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 20% TOL MAX REFLOW 250/C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.047/100/20 BP330 | ||||||
Mfr: SMDIC03330T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .33uF 10% TOL MAX REFLOW 250/C | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.33/63/10 BP330 | ||||||
Mfr: SMDIC03220T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 5% TOL MAX REFLOW 250/C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.22/63/5 BP330 | ||||||
Mfr: SMDID03100T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 5% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.1/100/5 BP330 | ||||||
Mfr: SMDIC03150T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 5% TOL MAX REFLOW 250/C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.15/63/5 BP330 | ||||||
Mfr: SMDIF03100T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .1uF 5% TOL MAX REFLOW 250/C | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.1/250/5 BP330 | ||||||
Mfr: SMDID03220T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 20% TOL MAX REFLOW 250/C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.22/100/20 BP330 | ||||||
Mfr: SMDIC02330X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 10% TOL MAX REFLOW 250/C | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.033/63/10 BP330 | ||||||
Mfr: PPS4030-.68/63/10T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .68uF 63 Volts 10% | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC03470Y200KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .47uF 63 Volts 10% | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | PPS2220-.47/63/10T | ||||||
Mfr: SMDID03100T100MS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 20% MAX REFLOW 250C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Mfr: SMDID03100Y100KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 10% 2220 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | PPS2220-.1/100/10T | ||||||
Mfr: SMDIG02470K100KS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .047uF 10%TOL MAX REFLOW 230/C | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Mfr: SMDIC02330Y100KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63 VDC 0.033 uF 10% | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDIC02470X100KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 10% 1812 | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDIC02100X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 20% TOL MAX REFLOW 250/C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.01/63/20 BP330 | ||||||
Mfr: SMDIC02150X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 10% TOL MAX REFLOW 250/C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/63/10 BP330 | ||||||
Mfr: SMDID03220T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 10% TOL MAX REFLOW 250/C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | PPS2824-.22/100/10T | ||||||
Mfr: SMDID02100X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 20% TOL MAX REFLOW 250/C | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.01/100/20 BP330 | ||||||
Mfr: SMDIF02220Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 5% TOL MAX REFLOW 250/C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.022/250/5 BP330 | ||||||
Mfr: SMDIC02100X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% TOL MAX REFLOW 250/C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.01/63/10 BP330 | ||||||
Mfr: SMDID02150X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .015uF 10% TOL MAX REFLOW 250/C | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.015/100/10 BP330 |