MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.47uF 20% LS 5mm | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ474M063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 4.7uF 10% LS 5mm | 0In Stock | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU475K050K | ||||||
Mfr: MMK5684J50J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 5% LS 5mm | 0In Stock | 680 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ684J050C | ||||||
Mfr: MMK5334J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 5% LS 5mm | 0In Stock | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF334J050C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.39uF 10% LS 5mm | Not Available Online | 390 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF394K050R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.39uF 10% LS 5mm | Not Available Online | 390 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF394K050K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 4700pF 5% LS 5mm | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF472J250R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 1uF 10% 10% LS 27.5mm | 0In Stock | 1 uF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.01uF 10% LS 5mm | 0In Stock | 10 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF103K050R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.68uF 10% LS 7.5mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK684K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.12uF 10% LS 7.5mm | Not Available Online | 120 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG124K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1.2uF 10% LS 7.5mm | 0In Stock | 1.2 uF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK125K050C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1.5uF 10% LS 7.5mm | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | MMK | Bulk | F601KM155K063C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 39uF 10% LS 27.5mm | Not Available Online | 39 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | MMK | Tray | F601FS396K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 4.7uF 10% LS 27.5mm | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | MMK | Tray | F601FE475K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 3300pF 5% LS 7.5mm | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 100 C | MMK | Bulk | F601KE332J100C | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.68uF 10% LS 27.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | - 55 C | + 100 C | MMK | Tray | F601FG684K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 6.8uF 10% LS 27.5mm | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 1uF 10% LS 37.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF105K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 15mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Bulk | F601BE474M250C | ||||||
KEMET Availability: 0In StockFilm Capacitors 250volts 1uF 10% LS 15mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601BL105K250C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 10uF 10% LS 37.5mm | 0In Stock | 10 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 38 mm (1.496 in) | - 55 C | + 100 C | MMK | Tray | F601RP106K400C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 12uF 5% LS 37.5mm | Not Available Online | 12 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF126J100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.82uF 10% LS 37.5mm | Not Available Online | 820 nF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | MMK | Tray | F601RF824K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 0.015uF 10% LS 5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JL153K630R |