MKS 2 - Film Capacitors
3,126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Ammo Pack | |||||||
Mfr: MKS2C024701A00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 63 VDC 10% | 0In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.047/63/10T | ||||
0In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Ammo Pack | |||||||
0In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Ammo Pack | |||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
Mfr: MKS2D032201C00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 100 VDC 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Roll | |||||
0In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Ammo Pack | |||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | |||||||
0In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | |||||||
Mfr: MKS2C034701C00KO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 10% 63 VDC 3.5x8.5x7.2 | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll | ||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | Roll |