ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16202HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.002uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16243JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.024uF 5% MPP L/S=17.5mm | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16362JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0036uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16392RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0039uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10562JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.0056uF 5% MPP L/S=10mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20133RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 2.0kV 3% MPP L/S=7.5mm | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26 mm (1.024 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16362JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0036uF 5% MPP L/S=10mm | 0In Stock | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12562JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0056uF 5% MPP L/S=10mm | 0In Stock | 5.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16113HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.011uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16302RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H20432HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2000VDC 0.0043uF 3% MPP L/S=10mm | 0In Stock | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10242HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0024uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 2.4 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10683JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.068uF 1.0kV 5% MPP L/S=20mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16183HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.018uF 3% MPP L/S=15mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16393HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.039uF 1.6kV 3% MPP L/S=25mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 22 mm (0.866 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10122HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0012uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12333RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.033uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8392JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0039uF 5% MPP L/S=10mm | 0In Stock | 3.9 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16132JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0013uF 5% MPP L/S=10mm | 0In Stock | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16202JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.002uF 5% MPP L/S=10mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10152JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0015uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10303JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.03uF 5% MPP L/S=10mm | 0In Stock | 30 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8102RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.001uF 800VDC 5% MPP L/S=7.5mm | 0In Stock | 1 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 25 C | + 85 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8472JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0047uF 800VDC 5% MPP L/S=15mm | 0In Stock | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10113HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.011uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 11 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk |