BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238323753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 630volts | 0In Stock | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323753 | |||||||
Mfr: BFC238324154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 630volts | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238324154 | ||||||||
Mfr: BFC238324393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238324393 | ||||||||
Mfr: BFC238324473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238324473 | ||||||||
Mfr: BFC238330303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1000volts | 0In Stock | 30 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238330303 | ||||||||
Mfr: BFC238361132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0013uF 5% 2000volts | 0In Stock | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361132 | |||||||||||
Mfr: BFC238361222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 2000volts | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361222 | |||||||||||
Mfr: BFC238361362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 2000volts | 0In Stock | 3.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361362 | |||||||||||
Mfr: BFC238314394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 390 nF | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238314394 | ||||||||
Mfr: BFC238341473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1400volts | 0In Stock | 47 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238341473 | ||||||||
Mfr: BFC238341563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1400volts | 0In Stock | 56 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238341563 | ||||||||
Mfr: BFC238341683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 1400volts | 0In Stock | 68 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238341683 | ||||||||
Mfr: BFC238363242 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.4 nF 2000volts | 0In Stock | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238363242 | ||||||||||
Mfr: BFC238374242 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.4 nF 2500volts | 0In Stock | 2.4 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238374242 | |||||||||||
Mfr: BFC238304364 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .36uF 5% 250volts | 0In Stock | 360 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238304364 | ||||||||
Mfr: BFC238304564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 250volts | 0In Stock | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238304564 | ||||||||
Mfr: BFC238310114 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .11uF 5% 400volts | 0In Stock | 110 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238310114 | ||||||||
Mfr: BFC238310204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 400volts | 0In Stock | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238310204 | ||||||||
Mfr: BFC238310224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238310224 | ||||||||
Mfr: BFC238310304 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .3uF 5% 400volts | 0In Stock | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238310304 | ||||||||
Mfr: BFC238311753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 400volts | 0In Stock | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238311753 | ||||||||
Mfr: BFC238361623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 2000volts | 0In Stock | 62 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361623 | |||||||||||
Mfr: BFC238362112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0011uF 5% 2000volts | 0In Stock | 1.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362112 | ||||||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238330103 | ||||||||
Mfr: BFC238352302 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .003uF 5% 1600volts 3NF | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352302 |