PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Bulk | |||||||||||||||||||||
Not Available Online | PHE426 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Bulk | |||||||||||||||||||||
Mfr: PHE426DJ5100FR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10NF10 1%V | Not Available Online | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HA6220FR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220NF2+/- 1%V | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JB6100JR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100NF3+/- 5%V | Not Available Online | 100 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KA5680TR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 68NF40 3%V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Mfr: PHE426KF7150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400VDC 1.5uF 5% 27.5 Lead Space | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||
Not Available Online | 8.2 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | 41 mm x 16.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | PHE426 | Tray | |||||||||||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Not Available Online | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Mfr: PHE426HB6330JR20 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330NF2+/- 5%V | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 18 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||
Not Available Online | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 31.5 mm x 27.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 120 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | PHE426 | Tray | |||||||||||||||||||||
Not Available Online | PHE426 |