F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611RB335M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.3uF 20% LS=37.5mm | Not Available Online | 3.3 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RB825J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 8.2uF 5% LS=37.5mm | Not Available Online | 8.2 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RH396M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 39uF 20% LS=37.5mm | Not Available Online | 39 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RO826J160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 82uF 5% LS=37.5mm | Not Available Online | 82 uF | 160 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 24 mm (0.945 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JM123J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.012uF 5% LS=5mm | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JT273J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 5% LS=5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JF152M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1500pF 20% LS=5mm | Not Available Online | 1.5 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JF182J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 5% LS=5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JF222J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2200pF 5% LS=5mm | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KF822J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 8200pF 5% LS=7.5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KF822K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 8200pF 10% LS=7.5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KG153J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.015uF 5% LS=7.5mm | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KJ273J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 5% LS=7.5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ333K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.033uF 10% LS=7.5mm | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KM473K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% LS=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611BE393M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.039uF 20% LS=15mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BG473J1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BG473K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 10% LS=15mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611BK683J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 5% LS=15mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611DB104J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.1uF 5% LS=22.5mm | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611RB564M1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.56uF 20% LS=37.5mm | Not Available Online | 560 nF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RH275J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.7uF 5% LS=37.5mm | Not Available Online | 2.7 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KF682J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 6800pF 5% LS=7.5mm | Not Available Online | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ223J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 5% LS=7.5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KJ273M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 20% LS=7.5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk |