ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H8104HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 3% MPP L/S=20mm | Not Available Online | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8113HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.011uF 3% MPP L/S=10mm | Not Available Online | 11 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8132RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0013uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 1.3 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8133HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.013uF 3% MPP L/S=10mm | Not Available Online | 13 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16223JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.022uF 5% MPP L/S=17.5mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16242HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0024uF 3% MPP L/S=10mm | 0In Stock | 2.4 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8163RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.016uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 16 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8182HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0018uF 3% MPP L/S=10mm | Not Available Online | 1.8 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8182JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0018uF 5% MPP L/S=10mm | Not Available Online | 1.8 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12392HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0039uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 3.9 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8223JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.022uF 800VDC 5% MPP L/S=15mm | 0In Stock | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8222RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 2.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8242HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0024uF 3% MPP L/S=10mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8122JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0012uF 5% MPP L/S=10mm | 0In Stock | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H16183JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.018uF 5% MPP L/S=15mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16202RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.002uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16203RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0022uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16332HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0033uF 3% MPP L/S=10mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10513RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.051uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12393HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.039uF 1.25kV 3% MPP L/S=20mm | 0In Stock | 39 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16272HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0027uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20133HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2000VDC 0.013uF 3% MPP L/S=15mm | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20302RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 2.0kV 5% MPP L/S=7.5mm | 0In Stock | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10132JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0013uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10563HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.056uF 1.0kV 3% MPP L/S=20mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 17.5 mm (0.689 in) | ECWH(V) | Bulk |