SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.22/63/10 BP330 | |||||||
Mfr: SMDTC03330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33uF 10% 63V 5.7x5.1x3.5 | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.33/63/10 BP330 | ||||||
Mfr: SMDTC03330QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 20% MAX REFLOW 230C | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.33/63/20 BP330 | ||||||
Mfr: SMDTC03680VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 20% MAX REFLOW 230C | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.68/63/20 BP330 | ||||||
Mfr: SMDTG02150TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 .015uF 20% MAX REFLOW 230C | 0In Stock | 0.015 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/400/20 BP330 | ||||||
Mfr: SMDTF03330TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .33uF 10% MAX REFLOW 230C | 0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.33/250/10 BP330 | ||||||
0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.022/63/20 BP330 | |||||||
Mfr: SMDIC02330KA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .033uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS1812-0.033/63/5 BP330 | ||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.068/63/20 BP330 | |||||||
Mfr: SMDTD02220QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .022uF 5% MAX REFLOW 230C | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.022/100/5 BP330 | ||||||||||||
Mfr: SMDTD02330TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .033uF 10% MAX REFLOW 230C | 0In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.033/100/10 BP330 | ||||||
Mfr: SMDTD02470KA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .047uF 10% MAX REFLOW 220C | 0In Stock | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/100/10 BP330 | ||||||
Mfr: SMDTD02680KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 100 VDC 0.2 | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.068/100/20 BP330 | ||||||
Mfr: SMDID03220TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 20% TOL MAX REFLOW 250/C | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.22/100/20 BP330 | ||||||
0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.015/250/10 BP330 | |||||||
0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.047/250/20 BP330 | |||||||
0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.068/250/20 BP330 | |||||||
Mfr: SMDTC02150QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 20% MAX REFLOW 230C | 0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/63/20 BP330 | ||||||
Mfr: SMDTC02470TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .047uF 10% MAX REFLOW 230C | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.047/63/10 BP330 | ||||||
0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.047/63/10 BP330 | |||||||
Mfr: SMDTD03100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.1/100/10 BP330 | ||||||
0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET2824-.22/100/20 BP330 | |||||||
Mfr: SMDTD03220QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 10% MAX REFLOW 230C | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.22/100/10 BP330 | ||||||
Mfr: SMDTD03470TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 20% 100V 7.2x6.1x5 | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.47/100/20 BP330 | ||||||
Mfr: SMDTD03680VA00JT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .68uF 5% MAX REFLOW 240C | 0In Stock | 0.68 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.68/100/5 BP330 |