R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82MC2150CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2150CK50J | ||||
Mfr: R82EC2220AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2220AA50K | ||||
Mfr: R82MC2150FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2150FZ50J | ||||
Mfr: R82MC2220AA50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2220AA50M | ||||
Mfr: R82EC1100CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1100CK50K | ||||
Mfr: R82MC2220FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2220FZ50J | ||||
Mfr: R82MC2330DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2330DQ60M | ||||
Mfr: R82IC2100JB50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC2100JB50J | ||||
Mfr: R82IC2100ZA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1150JF50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1150JF50J | ||||
Mfr: R82MC1220GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1220GW50J | ||||
Mfr: R82MC1220JB50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1220JB50J | ||||
Mfr: R82EC2100CK50K TTI: Not Assigned KEMET Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | 82EC2100CK50K | |||||
Mfr: R82DC3820AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.82 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3820AA60J | ||||||
Mfr: R82MC1680DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1680DQ60J | ||||
Mfr: R82EC2150SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2150SH50J | ||||
Mfr: R82MC1330JB50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1820SH60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||||
Mfr: 82EC3100JL70K TTI: R82EC3100JL70K KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2470AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1100CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82EC1220DQ50JB TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82DC3150Z360J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150Z360J | ||||
Mfr: R82EC1120AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1120AA50J | ||||||
Mfr: R82EC2270SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2270SH50J |