R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 uF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI32204020K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3220AA20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3220AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3200PF 630V | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3220CK20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71MI3220CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 420V | Not Available Online | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | |||||
Mfr: R71MI33305000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 420V | Not Available Online | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MI36805010J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420V | Not Available Online | 680 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MI4100JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 1V | Not Available Online | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MN4220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 U 420V | Not Available Online | 2.2 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71PI3220ND20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Reel | |||||
Mfr: R71PI3330502EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3220NE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 520V | Not Available Online | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3470JM20J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 520V | Not Available Online | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71VN3680JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 520V | Not Available Online | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3220CK10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 520V | Not Available Online | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | R71 | Reel | |||||
Mfr: R71MI31005000M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 420V | Not Available Online | 100 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MI31505000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 420V | Not Available Online | 150 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MI3220400EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 420V | Not Available Online | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MI3220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 420V | Not Available Online | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MI3470JH00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420V | Not Available Online | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MI4100500EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 1V | Not Available Online | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MI4100AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 1V | Not Available Online | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk |