PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450PR6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.82uF 5% LS=37.5mm | Not Available Online | 820 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK824J1K0C | |||||||
Mfr: PHE450PT6220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.22uF 5% LS=27.5mm | Not Available Online | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FH224J1K0C | |||||
Mfr: PHE450MK4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0082uF 5% LS=7.5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG822J630C | |||||
Mfr: PHE450MB5100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.010uF 5% LS=15mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD103J630C | |||||
Mfr: F450FV105J1K0C TTI: PHE450PF7100JF16R06L KEMET Availability: 0In StockFilm Capacitors 1.0UF 1000V 5% | 0In Stock | PHE450 | Tray | |||||||||||||||||||||
0In Stock | PHE450 | Tray | ||||||||||||||||||||||
Mfr: PHE450KF6470KR06L2 TTI: PHE450KF6470KR06 KEMET Availability: 0In StockFilm Capacitors .47UF 400V 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Tray | ||||||||
0In Stock | PHE450 | Bulk | ||||||||||||||||||||||
Mfr: PHE450MR6680JR06L2 TTI: PHE450MR6680JR06 KEMET Availability: 0In StockFilm Capacitors .68UF 630V 5% | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Mfr: F450DM154J1K0C TTI: PHE450PD6150JD15R06 KEMET Availability: 0In StockFilm Capacitors .15UF 1000V 5% | 0In Stock | 150 nF | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | 18.5 mm (0.728 in) | PHE450 | Bulk | ||||||||||||||||
Not Available Online | PHE450 | Bulk | ||||||||||||||||||||||
Not Available Online | PHE450 | Bulk | ||||||||||||||||||||||
Not Available Online | PHE450 | Tray | ||||||||||||||||||||||
Not Available Online | PHE450 | Tray | ||||||||||||||||||||||
Mfr: PHE450MB5560JR10 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 56NF63 5%V | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: PHE450MK4470KR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4N7F63 10%V | Not Available Online | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Not Available Online | PHE450 | Bulk | ||||||||||||||||||||||
Not Available Online | PHE450 | Reel | ||||||||||||||||||||||
Mfr: PHE450PK3680JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680PF1C+/- 5%V | Not Available Online | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 375 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Not Available Online | PHE450 | Ammo Pack | ||||||||||||||||||||||
Not Available Online | PHE450 | Reel | ||||||||||||||||||||||
Not Available Online | PHE450 | Reel | ||||||||||||||||||||||
Not Available Online | PHE450 | Reel | ||||||||||||||||||||||
Not Available Online | PHE450 | Ammo Pack | ||||||||||||||||||||||
Not Available Online | PHE450 | Reel |