BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238364104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 2000volts | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364104 | |||||||||||
Mfr: BFC238364133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 2000volts | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364133 | |||||||||||
Mfr: BFC238352103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 1600volts | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352103 | ||||||||||
Mfr: BFC238352393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1600volts | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352393 | ||||||||||
0In Stock | 7.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238330752 | |||||||||
Mfr: BFC238322164 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .16uF 5% 630volts | 0In Stock | 160 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322164 | |||||||
Mfr: BFC238322224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322224 | |||||||
Mfr: BFC238322393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322393 | |||||||
Mfr: BFC238322433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 630volts | 0In Stock | 43 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322433 | |||||||
Mfr: BFC238322683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 630volts | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322683 | |||||||
Mfr: BFC238322753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 630volts | 0In Stock | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322753 | |||||||
Mfr: BFC238322913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 630volts | 0In Stock | 91 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322913 | |||||||
Mfr: BFC238323134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 630volts | 0In Stock | 130 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323134 | |||||||
Mfr: BFC238323154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 630volts | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323154 | |||||||
Mfr: BFC238323513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 630volts | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323513 | |||||||
Mfr: BFC238342223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1400volts | 0In Stock | 22 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342223 | |||||||
Mfr: BFC238342392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 1400volts | 0In Stock | 3.9 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342392 | |||||||
Mfr: BFC238342393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1400volts | 0In Stock | 39 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342393 | |||||||
Mfr: BFC238354363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 1600volts | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354363 | |||||||||||
Mfr: BFC238331104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1000volts | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238331104 | |||||||
Mfr: BFC238344912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1400volts | 0In Stock | 9.1 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238344912 | ||||||||
Mfr: BFC238350392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 1600volts | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350392 | ||||||||
Mfr: BFC238360912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2000volts | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360912 | |||||||||||
Mfr: BFC238361102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .001uF 5% 2000volts | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238361102 | ||||||||||
Mfr: BFC238351623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 1600volts | 0In Stock | 62 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351623 |