B32529 - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C562J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 63volts 5% | Not Available Online | 5.6 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 562J289 | ||||||||
Mfr: B32529C562K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 63volts 10% | Not Available Online | 5.6 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Reel | ||||||||||
Mfr: B32529C6392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 400volts 5% | Not Available Online | 3.9 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C3153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 250volts 10% | Not Available Online | 15 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C3333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 250volts 10% | Not Available Online | 33 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C3334K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 250volt 10% | Not Available Online | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C124K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 63volts 10% | Not Available Online | 120 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 124K289 | |||||||
Mfr: B32529C152J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 63volts 5% | Not Available Online | 1.5 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 152J289 | |||||||
Mfr: B32529C152K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 63volts 10% | Not Available Online | 1.5 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 152K189 | |||||||
Mfr: B32529C153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 63volts 10% | Not Available Online | 15 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 153K | |||||
Mfr: B32529C153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 63volts 10% | Not Available Online | 15 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 153K189 | |||||||
Mfr: B32529C154J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 63volts 5% | Not Available Online | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 154J189 | |||||||
Mfr: B32529C1682K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 100volt 10% | Not Available Online | 6.8 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C6332J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 400volts 5% | Not Available Online | 3.3 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 63volts 10% | Not Available Online | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 683K | ||||||||
Mfr: B32529C822K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 63volts 10% | Not Available Online | 8.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 822K289 |