R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60PR3470AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630vdc .47uF 5% Poly Wound 27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R60IW5220AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160 VAC 250 VDC 22 uF 0.05 | 0In Stock | 22 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
0In Stock | 10 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60DR52205040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 22 uF 10% 40 VAC 63 VDC | 0In Stock | 22 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
0In Stock | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 4.7 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60IR5220AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 22 uF 5% 160 VAC 250 VDC | 0In Stock | 22 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MF3100DQ6AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60DN4680CK30K TTI: Not Assigned KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60EI42204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MR42205040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400VDC 2.2uF LS=27.5mm 10% Radial | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
0In Stock | 15 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PI24704030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
0In Stock | 33 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60DN51004030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60GW5470AA40M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 47 uF 20% 90 VAC 160 VDC | 0In Stock | 47 uF | 160 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 20 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R60EN42205030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
0In Stock | 15 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||||
0In Stock | 6.8 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60DN4680AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IR4680CK40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 6.8 uF 10% 160 VAC 250 VDC | 0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel |