B32529 - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 470 nF | 50 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 32 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | |||||||||||
Mfr: B32529D225J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 63volts 5% | Not Available Online | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529D 225J289 | ||||||||
Mfr: B32529C153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 63volts 5% | Not Available Online | 15 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 153J | ||||||||
Mfr: B32529C154J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 63volts 5% | Not Available Online | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 154J289 | |||||||
Mfr: B32529C394M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.39uF 20% 63volt MKT L/S=5.0mm | Not Available Online | 390 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 394M289 | |||||||
Mfr: B32529E6103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400V 10% 5mm LS | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529E6104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.10uF 10% 400volt MKT L/S=5.0mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Not Available Online | 15 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||
Not Available Online | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 155M189 | |||||||||
Not Available Online | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 223M | |||||||||
Mfr: B32529D5335M TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529D5335M000 | Not Available Online | 3.3 uF | 50 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 32 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D5335M000 | ||||
Not Available Online | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474M | |||||||||
Not Available Online | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 103M289 | |||||||||
Mfr: B32529C1104M TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529C1104M000 | Not Available Online | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1104M000 | ||||
Not Available Online | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 104M289 | |||||||||
Not Available Online | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 474M189 | |||||||||
Not Available Online | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 104M | |||||||||
Mfr: B32529C8333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529C8333K000 | Not Available Online | 33 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C8333K000 | ||||
Mfr: B32529C123K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 63volts 10% | Not Available Online | 12 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 123K289 | |||||||
Mfr: B32529C1392J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 100volts 5% | Not Available Online | 3.9 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | ||||||||
Mfr: B32529C1822J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 100volts 5% | Not Available Online | 8.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | ||||||||
Mfr: B32529C3562K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 250volt 10% | Not Available Online | 5.6 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C392J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 63volts 5% | Not Available Online | 3.9 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Bulk | ||||||||||
Mfr: B32529C393K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 63volts 10% | Not Available Online | 39 nF | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Bulk | |||||||||||
Mfr: B32529C562J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 63volts 5% | Not Available Online | 5.6 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 562J189 |