Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76UI11004030J TTI: R76UI11004030J KEMET Availability: 12,000In Stock15,000 On Order Expected Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 12,000In Stock15,000 On Order Expected | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 637 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: ECW-FE2W224Q5 TTI: ECW-FE2W224Q5 Panasonic Industry Availability: 7,000In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=15mm | 7,000In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: B32033A4224M000 TTI: B32033A4224M000 TDK Availability: 5,980In StockFilm Capacitors MKP Y2 0.22uF 350VAC AEC-Q200 L/S=22.5mm | 5,980In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | Safety Film Capacitors | 350 VAC | 20 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4224M | ||||
Mfr: 103MSR400K TTI: 103MSR400K Knowles / Illinois Capacitor Availability: 20,000In StockFilm Capacitors 0.01uF 400V 10% | 20,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: 104PPA122K TTI: 104PPA122K Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 0.1uF 1200V 10% | 25In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | ||||||||||
Mfr: ECQ-E1106KFZ TTI: ECQ-E1106KFZ Panasonic Industry Availability: 15,200In StockFilm Capacitors 100VDC 10uF 10% CUT LD | 15,200In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 105 C | ECQE(F) | ||||||||
Mfr: B25654A9756K001 TTI: B25654A9756K001 TDK Availability: 38In StockFilm Capacitors xEVCAP _Type A3 _75uF_920V_Lead terminal | 38In Stock | 75 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.18 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9756K1 | |||||
Mfr: 940C20P1K-F TTI: 940C20P1K-F Knowles / Illinois Capacitor Availability: 14,900In StockFilm Capacitors 2kV .10uF | 14,900In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: ECH-U1H563JX9 TTI: ECH-U1H563JX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.056uF 50VDC 5% PPS FILM 1913 | 3,000In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E6473KF3 TTI: ECQ-E6473KF3 Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.047uF 10% MPET L/S=5mm | 1,000In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||
Mfr: ECW-F4393JL TTI: ECW-F4393JL Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.039uF 5% MPP L/S=10mm | 1,000In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECQ-E4474JF TTI: ECQ-E4474JF Panasonic Industry Availability: 4,000In StockFilm Capacitors 400VDC 0.47uF 5% MPET L/S=15mm | 4,000In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-F6563HL TTI: ECW-F6563HL Panasonic Industry Availability: 1,260In Stock1,000 On Order Expected 15-Oct-26 Film Capacitors .056uF 630V 3% MPP L/S=12.5mm | 1,260In Stock1,000 On Order Expected 15-Oct-26 | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECQ-E6103KF3 TTI: ECQ-E6103KF3 Panasonic Industry Availability: 11,000In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=5mm | 11,000In Stock | 10 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-F6333JL TTI: ECW-F6333JL Panasonic Industry Availability: 50In StockFilm Capacitors 630VDC 0.033uF 5% MPP L/S=10mm | 50In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: F840BE104K275A TTI: PHE840MB6100KB05R17 KEMET Availability: 2,400In StockFilm Capacitors 280 VAC 0.10uF 10% $ | 2,400In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104K275A | |||||
Mfr: PFR5471J100J11L4BULK TTI: PFR5471J100J11L4BULK KEMET Availability: 350In StockFilm Capacitors 100volts 470pF 5% LS 5mm | 350In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH471J100C | |||||||
5,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 104K189 B32529C0104K189 | ||||||
Mfr: MKP1840410635 TTI: MKP1840410635 Vishay / Roederstein Availability: 10In StockFilm Capacitors .1uF 630volt 10% | 10In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKT1822410405 TTI: MKT1822410405 Vishay / Roederstein Availability: 2,900In StockFilm Capacitors 0.1uF 400V 10% | 2,900In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: 1/3/23 TTI: F17724332000 Vishay / Roederstein Availability: 680In StockFilm Capacitors .33uF 310Vac 10% X2 | 680In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19.5 mm (0.768 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 110 C | F1772 | Bulk | ||||||
Mfr: 104M06QC150 TTI: 104M06QC150 Knowles / Illinois Capacitor Availability: 1,000In StockFilm Capacitors 0.1uF 250V 150 Ohm Quencharc | 1,000In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | |||||
Mfr: MKP1841310204 TTI: MKP1841310204 Vishay / Roederstein Availability: 340In StockFilm Capacitors .01UF 2000V 5% | 340In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: 82EC1220DQ50J TTI: R82EC1220DQ50J KEMET Availability: 66,500In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 66,500In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50J | ||||
Mfr: 82DC3150AA60J TTI: R82DC3150AA60J KEMET Availability: 9,070In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 9,070In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150AA60J |