R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76MD1330DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 400V | Not Available Online | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76UI12705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1270DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76UI1270JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||||
Mfr: R76PN3120SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 630V | Not Available Online | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PN3150JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 630V | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI2150JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U00 VDV | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI2180JE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U00 VDV | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76QI2220DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 1000V | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76QI2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U00 VDV | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76MF2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI13905030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 2000V | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UI1470SE30H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 2000V | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UI2120SE30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 2000V | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 0 %, + 20 % | R76 | Bulk | |||||||||||||
Mfr: R76QI2270JE4EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U00 VDV | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76QF1100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1000V | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76QN2330JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U00 VDV | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76QF1100JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1000V | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN0750JE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 750 PF0 VDCV | Not Available Online | 750 pF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UN1130JE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1300 P00 VDV | Not Available Online | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UN1220JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 2000V | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN1330DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P0 VDCV | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76TI1150SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 1600V | Not Available Online | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1180JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 1600V | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UN1330SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 2000V | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |