MKT370 - Film Capacitors
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237049223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 22nF 5 250Vdc P5mm e3 | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 8 mm (0.315 in) | MKT370 | Reel | 222237049223 | |||||||||
Mfr: BFC237049562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 5 250Vdc P5mm e3 | 0In Stock | 5.6 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237049562 | |||||||||
Mfr: BFC237049682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 6.8nF 5 250V= | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237049682 | |||||||||
Mfr: BFC237052103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 10nF 5 400Vdc P5mm e3 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237052103 | ||||||||||
Mfr: BFC237022183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 100volts | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022183 | |||||
Mfr: BFC237025224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 220nF 10 100Vdc P5mm e3 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | MKT370 | 222237025224 | ||||||||||
Mfr: BFC237025473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 100volts | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025473 | ||||||||||
Mfr: BFC237025823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 10 100Vdc P5mm e3 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025823 | ||||||||||
Mfr: BFC237026123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 5 100Vdc P5mm e3 | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237026123 | ||||||||||
Mfr: BFC237015154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 63volts | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237015154 | |||||||||
Mfr: BFC237016334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 63volts | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | MKT370 | Bulk | 222237016334 | |||||||||
Mfr: BFC237018224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 220nF 10 63V= | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237018224 | |||||
Mfr: BFC237066103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 5 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | Ammo Pack | 222237066103 | |||||||||
Mfr: BFC237066183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 18nF 5 400V= | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Ammo Pack | 222237066183 | |||||||||
Mfr: BFC237066332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 3.3nF 5 400V= | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237066332 | |||||||||
Mfr: BFC237085274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 10 100Vdc P5mm e3 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Ammo Pack | 222237085274 | |||||||||
Mfr: BFC237026273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 5 100Vdc P5mm e3 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237026273 | ||||||||||
Mfr: BFC237028104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 10 100V= | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237028104 | |||||||||
Mfr: BFC237028224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 220nF 10 100V= | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Reel | 222237028224 | |||||||||
Mfr: BFC237055123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 400Vdc P5mm e3 | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | MKT370 | 222237055123 | ||||||||||
Mfr: BFC237036123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 12nF 5 250V= | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237036123 | |||||||||
Mfr: BFC237056822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 400Vdc P5mm e3 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237056822 | ||||||||||
Mfr: BFC237058103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 10 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237058103 | |||||
Mfr: BFC237058182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,8nF 10 400Vdc P5mm e3 | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237058182 | |||||||||
Mfr: BFC237059102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 1nF 5 400V= | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237059102 |