F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611AG392M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 20% LS=10mm | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG562K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 10% LS=10mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JG822J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 8200pF 5% LS=5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DB823K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.082uF 10% LS=22.5mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611DI124M1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.12uF 20% LS=22.5mm | Not Available Online | 120 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DU474M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611FN824K1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.82uF 10% LS=27.5mm | Not Available Online | 820 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KE472K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 4700pF 10% LS=7.5mm | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KG183M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.018uF 20% LS=7.5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ223M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 20% LS=7.5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ273M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 20% LS=7.5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611BC823J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 82000pF 5% | Not Available Online | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BE104J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 5% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BE185J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.8uF 5% | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AP184J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 5% | Not Available Online | 180 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BG335J063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 3.3uF 5% | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS565K100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 10% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY155M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 20% | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 20 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DI824M400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 20% | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BB185K050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 1.8uF 10% | Not Available Online | 1.8 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 30 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BP185K160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.8uF 10% | Not Available Online | 1.8 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BC275M050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 2.7uF 20% | Not Available Online | 2.7 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BG225J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 2.2uF 5% | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JG564J050R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.56uF 5% LS=5mm | Not Available Online | 560 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JF334K050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.33uF 10% LS=5mm | Not Available Online | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Bulk |