ECQE(F) - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2393KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.039uF 10% MPET L/S=5mm | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2395JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.9uF 5% MPET L/S=15mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2474JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2825KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 8.2uF 10% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 28.5 mm (1.122 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4393KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.039uF 10% MPET L/S=5mm | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4393KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.039uF 10% MPET L/S=10mm | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4394JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.39uF 5% MPET L/S=15mm | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4473JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 5% MPET L/S=5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E1684KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.68uF 10% MPET L/S=5mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6224JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.22uF 5% MPET L/S=5mm | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6224KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPET L/S=5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6224KFA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPET L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6224KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPET L/S=10mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6393JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 5% MPET L/S=10mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 5% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2564JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.56uF 5% MPET L/S=5mm | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2223KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4683JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 5% MPET L/S=5mm | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4183JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4824JFY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.82uF 5% MPET L/S=27.5mm | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E10153KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.015uF 10% MPET L/S=12.5mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10273JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.027uF 5% MPET L/S=12.5mm | 0In Stock | 27 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10393JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 5% MPET L/S=12.5mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10393KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 10% MPET L/S=17.5mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2333JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.033uF 5% MPET L/S=7.5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |