B3265* - MKP General Purpose - Film Capacitors
787 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32653A6125J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MKT BOX LS 22.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6125J | ||||
Mfr: B32653A6564J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.56uF 10% MKT BOX LS 22.5mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6564J | ||||
Mfr: B32653A7563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1250VDC 56nF 5% MKT BOX LS 22.5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7563J | ||||||||
Mfr: B32656J2334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 0.33uF 10% MKT BOX LS 37.5mm | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656J2334K | ||||
Mfr: B32656J2474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 0.47uF 10% MKT BOX LS 37.5mm | 0In Stock | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656J2474K | ||||
Mfr: B32656T7274K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1250VDC 0.27uF 10% MKT BOX LS 37.5mm | 0In Stock | 270 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T7274K | ||||
Mfr: B32653A0334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.33 F 10 1000Vdc LS 22.5mm | 0In Stock | 1 kVDC | 22.5 mm (0.886 in) | 2 Pin | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A334K | ||||||||||||||||
Mfr: B32656T0474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOXED Low Profile 0.47 F 5 1100Vdc LS 37.5mm | 0In Stock | 37.5 mm (1.476 in) | 2 Pin | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T474J | |||||||||||||||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | DC Link Film Capacitors | 1 kVAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | 26.5 mm x 14.5 mm x 29.5 mm | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A8153K | ||||
Mfr: B32656T1154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1300VDC 0.15uF 5% MKT BOX LS 37.5mm | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T1154J | ||||
Mfr: B32653A2223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 22nF 5% MKT BOX LS 22.5mm | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2223J | ||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | ||||||||||
0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||||
0In Stock | 320 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32656T1224K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1300VDC 0.22uF 10% MKT BOX LS 37.5mm | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656T1224K | ||||
Mfr: B32656J1684J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68UF 5% 1600V FILM CAP MKP RM | Not Available Online | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656J1684J | |||||||
0In Stock | 470 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32654A474J189 | |||||
0In Stock | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7472K | |||||||||
0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A1912J | |||||||||
0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2152J | |||||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2222K | |||||||||
0In Stock | 7.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2722J | |||||||||
0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2912J | |||||||||
0In Stock | 510 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4514J |