SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/100/10 BP330 | |||||||
0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/100/20 BP330 | |||||||
Mfr: SMDTD03470TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 5% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.47/100/5 BP330 | ||||||||||||
Mfr: SMDTD03470QB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 10% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.47/100/10 BP330 | ||||||
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.15/63/10 BP330 | |||||||
Mfr: SMDTC03330QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 5% MAX REFLOW 230C | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.33/63/5 BP330 | ||||||||||||
Mfr: SMDTC04150VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1.5uF 20% MAX REFLOW 230C | 0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1.5/63/20 BP330 | ||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.015/100/20 BP330 | |||||||
Mfr: SMDTF02100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% MAX REFLOW 230C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/250/10 BP330 | ||||||
Mfr: SMDTF02220QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .022uF 10% MAX REFLOW 230C | 0In Stock | 0.022 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.022/250/10 BP330 | ||||||
0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.033/250/10 BP330 | |||||||
0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.033/250/10 BP330 | |||||||
Mfr: SMDTF02470TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .047uF 5% MAX REFLOW 230C | 0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.047/250/5 BP330 | ||||||||||||
Mfr: SMDTF02470QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .047uF 10% MAX REFLOW 230C | 0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.047/250/10 BP330 | ||||||
0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.068/250/10 BP330 | |||||||
Mfr: SMDTF02680QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 20% MAX REFLOW 230C | 0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.068/250/20 BP330 | ||||||
Mfr: SMDTF03100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 20% MAX REFLOW 230C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.1/250/20 BP330 | ||||||
0In Stock | 0.15 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.15/250/10 BP330 | |||||||
Mfr: SMDTF03220TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 5% MAX REFLOW 230C | 0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.22/250/5 BP330 | ||||||||||||
0In Stock | 0.068 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.068/400/10 BP330 | |||||||
0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.33/250/20 BP330 | |||||||
Mfr: SMDTG03150VA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .15uF 10% MAX REFLOW 240C | 0In Stock | 0.15 uF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.15/400/10 BP330 | ||||||||||||
Mfr: SMDTF03680XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .68uF 10% MAX REFLOW 240C | 0In Stock | 0.68 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-.68/250/10 BP330 | ||||||
Mfr: SMDTG02100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 20% MAX REFLOW 230C | 0In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.01/400/20 BP330 | ||||||
Mfr: SMDTD03680TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .68uF 5% MAX REFLOW 230C | 0In Stock | 0.68 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.68/100/5 BP330 |