PMB - Film Capacitors
1,097 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB2154180KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 1.8 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB21543680KBPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 680 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.1 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KFRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KSPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2203100KAPB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2203820KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 820 nF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 2.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2204120KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 1.2 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2204120KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 1.2 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303100KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 100 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 8.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303100KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 100 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 8.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303150KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 150 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.9 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303150KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 150 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.9 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303220KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303220KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303220KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303220KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303470KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 470 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 3.8 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: 205PMB102KSP0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 10% tol FILM | 0In Stock | 2 uF | PMB | Bulk | |||||||||||||||||||
Mfr: PMB1854500KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 5 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 1.8 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704470KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4.7 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704470KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4.7 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704560KSP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | 0In Stock | 5.6 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704630KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 6.3 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 1.8 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk |